-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-18053-1-ND
|
DigiKey | CAP TANT 15UF 10% 16V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3174 In Stock |
|
$0.1950 / $0.7500 | Buy Now |
DISTI #
T491C156K016AT7280
|
Avnet Americas | Cap Tant Solid 15uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125?C T/R - Tape and Reel (Alt: T491C156K016AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1809 / $0.2289 | Buy Now |
DISTI #
80-T491C156K16AT7280
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.6ohms RoHS: Compliant | 2982 |
|
$0.1800 / $0.7500 | Buy Now |
DISTI #
T491C156K016AT7280
|
TTI | Tantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.6ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 63000 In Stock |
|
$0.1780 / $0.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C156K016AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C156K016AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 99 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C156K016AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C156K016AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B45196H3156K309 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | T491C156K016AT7280 vs B45196H3156K309 |
TP3C156K016C0400AS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | T491C156K016AT7280 vs TP3C156K016C0400AS |
T491C156K016ANAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 | T491C156K016AT7280 vs T491C156K016ANAUTO7280 |
267M1602156KL720 | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | T491C156K016AT7280 vs 267M1602156KL720 |
T491C156K016AMAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 | T491C156K016AT7280 vs T491C156K016AMAUTO7280 |
T494C156K016ANAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C156K016AT7280 vs T494C156K016ANAUTO7280 |
T491C156K016AGAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 2412 | T491C156K016AT7280 vs T491C156K016AGAUTO7280 |
267M1602156KP533 | Matsuo Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID | T491C156K016AT7280 vs 267M1602156KP533 |
TCSCS1C156KCAL | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | T491C156K016AT7280 vs TCSCS1C156KCAL |
TCSCS1C156KCAR | Samsung Electro-Mechanics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP, LEAD FREE | T491C156K016AT7280 vs TCSCS1C156KCAR |