Part Details for T491C156K010AH4814 by KEMET Corporation
Overview of T491C156K010AH4814 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C156K010AH4814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C156K010AH4814-ND
|
DigiKey | CAP TANT 15UF 10% 10V 2312 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3601 | Buy Now |
DISTI #
T491C156K010AH4814
|
Avnet Americas | 15.0UF 10.0V - Tape and Reel (Alt: T491C156K010AH4814) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2815 / $0.2943 | Buy Now |
DISTI #
80-T491C156K10AH4814
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 10% RoHS: Not Compliant | 0 |
|
Order Now |