Part Details for T491C107M004ATAUTO by KEMET Corporation
Overview of T491C107M004ATAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C107M004ATAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T491C107M004ATAUTOTR-ND
|
DigiKey | 100.UF 4.0V Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2439 | Buy Now |
DISTI #
T491C107M004ATAUTO
|
Avnet Americas | Capacitor Tantalum Solid 100uF 4V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125°C T/R Automotive - Tape and Reel (Alt: T491C107M004ATAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for T491C107M004ATAUTO
T491C107M004ATAUTO CAD Models
T491C107M004ATAUTO Part Data Attributes
|
T491C107M004ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C107M004ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C107M004ATAUTO
This table gives cross-reference parts and alternative options found for T491C107M004ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C107M004ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C107M004CT612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | T491C107M004ATAUTO vs T493C107M004CT612A7640 |
T496C107M004ZC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | T491C107M004ATAUTO vs T496C107M004ZC63107280 |
T493C107M004CT612C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | T491C107M004ATAUTO vs T493C107M004CT612C7610 |
T86C107M004ESAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | T491C107M004ATAUTO vs T86C107M004ESAS |
T491C107M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491C107M004ATAUTO vs T491C107M004AGAUTO7280 |
T493C107M004CT651B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T491C107M004ATAUTO vs T493C107M004CT651B7280 |
T493C107M004CT641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T491C107M004ATAUTO vs T493C107M004CT641C7280 |
T493C107M004CT652B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | T491C107M004ATAUTO vs T493C107M004CT652B7610 |
T491C107M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491C107M004ATAUTO vs T491C107M004AHAUTO |
T494C107M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491C107M004ATAUTO vs T494C107M004AHAUTO |