-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1853
|
Newark | Tantalum Capacitor, 10Uf 25V, 1.5 Ohm, 0.2, 6032-28, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491C106M025AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.2930 / $0.6550 | Buy Now |
DISTI #
93X4686
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 10 F, 20%, 25 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C106M025AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.1900 / $0.2300 | Buy Now |
DISTI #
26AC4988
|
Newark | Cap 10Uf 25Vdc 20% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes |Kemet T491C106M025AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.1900 / $0.2300 | Buy Now |
DISTI #
399-3736-1-ND
|
DigiKey | CAP TANT 10UF 20% 25V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32392 In Stock |
|
$0.1660 / $0.6900 | Buy Now |
DISTI #
T491C106M025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ? 20%, -55 to 125 ?C, 2312 [6032 Metric] - Tape and Reel (Alt: T491C106M025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 500 |
|
$0.1492 | Buy Now |
DISTI #
80-T491C106M025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=1.5ohms RoHS: Compliant | 2487 |
|
$0.1750 / $0.6900 | Buy Now |
DISTI #
V36:1790_07467383
|
Arrow Electronics | Cap Tant Solid 10uF 25V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2435 | Americas - 10000 |
|
$0.1654 / $0.2358 | Buy Now |
DISTI #
E02:0323_00011606
|
Arrow Electronics | Cap Tant Solid 10uF 25V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Date Code: 2435 | Europe - 2000 |
|
$0.1792 / $0.2555 | Buy Now |
DISTI #
70096859
|
RS | 10uF Solid MnO2 Tantalum Electrolytic Capacitor, 25 V dc +/-20%, T491 Series | KEMET T491C106M025AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1890 / $0.2470 | RFQ |
DISTI #
84381866
|
Verical | Cap Tant Solid 10uF 25V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2435 | Americas - 10000 |
|
$0.1654 / $0.2358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C106M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C106M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 108 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C106M025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C106M025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106M025CB6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C106M025AT vs T493C106M025CB6321 |
T493C106M025AC6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C106M025AT vs T493C106M025AC6113 |
T493C106M025CT6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C106M025AT vs T493C106M025CT6411 |
T493C106M025AC6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C106M025AT vs T493C106M025AC6322 |
T493C106M025AH6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C106M025AT vs T493C106M025AH6433 |
T493C106M025CK6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C106M025AT vs T493C106M025CK6113 |
T493C106M025AT6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C106M025AT vs T493C106M025AT6431 |
T493C106M025AT6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C106M025AT vs T493C106M025AT6222 |
T493C106M025AB6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C106M025AT vs T493C106M025AB6422 |
T493C106M025BN6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C106M025AT vs T493C106M025BN6231 |