-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-18049-1-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
666 In Stock |
|
$0.2124 / $0.7800 | Buy Now |
DISTI #
T491C106K025ATAUTO
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C106K025ATAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 / $0.2615 | Buy Now |
DISTI #
80-T491C106K25ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 2412 10 % ESR=83mOhms AECQ200 RoHS: Compliant | 1092 |
|
$0.2120 / $0.7700 | Buy Now |
DISTI #
T491C106K025ATAUTO
|
TTI | Tantalum Capacitors - Solid SMD 25V 10uF 2412 10 % ESR=83mOhms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.2150 / $0.3070 | Buy Now |
DISTI #
T491C106K025ATAUTO
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C106K025ATAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 / $0.2615 | Buy Now |
DISTI #
T491C106K025ATAUTO
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C106K025ATAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 / $0.2615 | Buy Now |
DISTI #
T491C106K025ATAUTO
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 25 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C106K025ATAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 1 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2936928
|
Farnell | CAP, 10UF, 25V, TANT, CASE C RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.3111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C106K025ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C106K025ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C106K025ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C106K025ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D106X9025C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C106K025ATAUTO vs 593D106X9025C8T |
593D106X9025C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C106K025ATAUTO vs 593D106X9025C2WE3 |
593D106X9025C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C106K025ATAUTO vs 593D106X9025C2TE3 |