Part Details for T491C106K025AT7622 by KEMET Corporation
Overview of T491C106K025AT7622 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C106K025AT7622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C106K025AT7622-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2312 Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2115 | Buy Now |
DISTI #
T491C106K025AT7622
|
Avnet Americas | 10.0UF 25.0V - Tape and Reel (Alt: T491C106K025AT7622) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1777 / $0.2074 | Buy Now |
DISTI #
80-491C106K025AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
T491C106K025AT7622
|
Avnet Americas | 10.0UF 25.0V - Tape and Reel (Alt: T491C106K025AT7622) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1777 / $0.2074 | Buy Now |
DISTI #
T491C106K025AT7622
|
Avnet Americas | 10.0UF 25.0V - Tape and Reel (Alt: T491C106K025AT7622) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1777 / $0.2074 | Buy Now |