-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H4616
|
Newark | Tantalum Capacitor, 10Uf 25V, 1.5 Ohm, 0.1, 6032-28, Full Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.5Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kemet T491C106K025AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.1930 / $0.2410 | Buy Now |
DISTI #
57K1848
|
Newark | Tantalum Capacitor, 10Uf, 25V, Case C, Reel, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:271Ma Rohs Compliant: Yes |Kemet T491C106K025AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 385 |
|
$0.3140 / $0.6140 | Buy Now |
DISTI #
95W0081
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 10 F, 10%, 25 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C106K025AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 10999 |
|
$0.1930 / $0.2410 | Buy Now |
DISTI #
59M3194
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 10 F, 10%, 25 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C106K025AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65216 |
|
$0.3140 / $0.3860 | Buy Now |
DISTI #
26AC4984
|
Newark | Cap 10Uf 25Vdc 10% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes |Kemet T491C106K025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2460 | Buy Now |
DISTI #
399-3734-1-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37008 In Stock |
|
$0.1853 / $0.6300 | Buy Now |
DISTI #
T491C106K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C106K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 9500 |
|
$0.1777 / $0.2074 | Buy Now |
DISTI #
T491C106K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C106K025AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1896 / $0.2192 | Buy Now |
DISTI #
80-T491C106K025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms RoHS: Compliant | 88022 |
|
$0.1720 / $0.6100 | Buy Now |
DISTI #
E02:0323_00011596
|
Arrow Electronics | Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125°C T/R Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Date Code: 2407 | Europe - 50000 |
|
$0.1703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C106K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C106K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 108 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C106K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C106K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D106X9025C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C106K025AT vs 593D106X9025C8T |
593D106X9025C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C106K025AT vs 593D106X9025C2WE3 |
593D106X9025C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C106K025AT vs 593D106X9025C2TE3 |