-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1845
|
Newark | Tantalum Capacitor, 10Uf 10V, 1.8 Ohm, 0.1, 6032-28, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.8Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491C106K010AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 744 |
|
$0.2120 | Buy Now |
DISTI #
18K7250
|
Newark | Tantalum Capacitor, 10Uf 10V, 1.8 Ohm, 0.1, 6032-28, Full Reel, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.8Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kemet T491C106K010AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1750 / $0.2130 | Buy Now |
DISTI #
66W2116
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 10 F, 10%, 10 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C106K010AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 939 |
|
$0.2850 / $0.3930 | Buy Now |
DISTI #
04X9086
|
Newark | Cap, 10Μf, 10V, 10%, 2312, Reel, Capacitance:10Μf, Voltage Rating:10V, Tantalum Capacitor Case:2312 [6032 Metric], Product Range:T491 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T491C106K010AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1930 / $0.2390 | Buy Now |
DISTI #
399-3731-1-ND
|
DigiKey | CAP TANT 10UF 10% 10V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9045 In Stock |
|
$0.1607 / $0.7200 | Buy Now |
DISTI #
T491C106K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C106K010AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1716 / $0.2002 | Buy Now |
DISTI #
T491C106K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C106K010AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1716 / $0.2002 | Buy Now |
DISTI #
57K1845
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.3490 / $0.7500 | Buy Now |
DISTI #
80-T491C106K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 2312 10% ESR=1.8 Ohms RoHS: Compliant | 16581 |
|
$0.1470 / $0.6300 | Buy Now |
DISTI #
70096898
|
RS | Capacitor, Tantalum SMT, 10uF 10V 10%, Tape and Reel | KEMET T491C106K010AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 / $0.2580 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C106K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C106K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 99 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C106K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C106K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA010TCM106KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491C106K010AT vs TA010TCM106KCR-13 |