-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4026
|
Newark | Cap, Tantalum, 1Uf, 50V, 2312 Rohs Compliant: Yes |Kemet T491C105K050ATAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2710 / $0.3450 | Buy Now |
DISTI #
399-18047-1-ND
|
DigiKey | CAP TANT 1UF 10% 50V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1485 In Stock |
|
$0.2270 / $0.8300 | Buy Now |
DISTI #
T491C105K050ATAUTO
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C105K050ATAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1906 | Buy Now |
DISTI #
80-T491C105K50ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 1uF 2412 10 % ESR=25mOhms AECQ200 RoHS: Compliant | 1647 |
|
$0.2270 / $0.8300 | Buy Now |
DISTI #
E02:0323_00411510
|
Arrow Electronics | Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 4.8 Ohm 125°C Automotive T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Date Code: 2350 | Europe - 2000 |
|
$0.2304 / $0.3140 | Buy Now |
DISTI #
V36:1790_09016587
|
Arrow Electronics | Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 4.8 Ohm 125°C Automotive T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2350 | Americas - 1000 |
|
$0.2588 | Buy Now |
DISTI #
79331072
|
Verical | Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 4.8 Ohm 125°C Automotive T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2350 | Americas - 2000 |
|
$0.2300 / $0.3134 | Buy Now |
DISTI #
84352569
|
Verical | Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 4.8 Ohm 125°C Automotive T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2350 | Americas - 1000 |
|
$0.2588 | Buy Now |
DISTI #
T491C105K050ATAUTO
|
TTI | Tantalum Capacitors - Solid SMD 50V 1uF 2412 10 % ESR=25mOhms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2230 / $0.3240 | Buy Now |
DISTI #
T491C105K050ATAUTO
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 50 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C105K050ATAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C105K050ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C105K050ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C105K050ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C105K050ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NB105KAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C105K050ATAUTO vs CWR11NB105KAB |
T493C105K050BB62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C105K050ATAUTO vs T493C105K050BB62107610 |
T493C105K050CB641B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | T491C105K050ATAUTO vs T493C105K050CB641B7640 |
T493C105K050CC632C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | T491C105K050ATAUTO vs T493C105K050CC632C7640 |
T496C105K050AK61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | T491C105K050ATAUTO vs T496C105K050AK61207280 |
T496C105K050DT62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | KEMET Corporation | T491C105K050ATAUTO vs T496C105K050DT62107640 |
T492C105K050MB42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T491C105K050ATAUTO vs T492C105K050MB42517640 |
TBJC105K050CBSZT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 2412, | Kyocera AVX Components | T491C105K050ATAUTO vs TBJC105K050CBSZT945 |
T493C105K050AT63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C105K050ATAUTO vs T493C105K050AT63207640 |
T493C105K050BH6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C105K050ATAUTO vs T493C105K050BH6430WAFL |