There are no models available for this part yet.
Overview of T491B476K006AH48497280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T491B476K006AH48497280 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T491B476K006AH48497280-ND
|
DigiKey | CAP TANT 47UF 10% 6.3V 1411 Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3077 | Buy Now | |
DISTI #
T491B476K006AH4849
|
Avnet Americas | 47.0UF 6.0V - Tape and Reel (Alt: T491B476K006AH4849) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2584 | Buy Now | |
DISTI #
80-T491B476K6AH4849
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 47uF 10% RoHS: Not Compliant | 0 |
|
Order Now |