There are no models available for this part yet.
Overview of T491B475K020AT4280 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T491B475K020AT4280 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T491B475K020AT4280-ND
|
DigiKey | CAP TANT 4.7UF 10% 20V 1411 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1479 | Buy Now | |
DISTI #
80-T491B475K20AT4280
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 4.7uF 10% RoHS: Compliant | 0 |
|
$0.1180 / $0.1280 | Order Now |