Part Details for T491B474K035ATC7280 by KEMET Corporation
Results Overview of T491B474K035ATC7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491B474K035ATC7280 Information
T491B474K035ATC7280 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for T491B474K035ATC7280
T491B474K035ATC7280 CAD Models
T491B474K035ATC7280 Part Data Attributes
|
T491B474K035ATC7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B474K035ATC7280
KEMET Corporation
CAP 0.47UF 35V 10% TANT SMD-3528-21 TR-13-PL SN100%
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |