Part Details for T491B474K035AS by KEMET Corporation
Overview of T491B474K035AS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B474K035AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3996 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 470nf, 35V, 10±% | 12800 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 35V, 10±% | 1574 |
|
$0.1959 / $0.6530 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 35V, 10±% | 78 |
|
$0.1150 / $0.1840 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 410 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for T491B474K035AS
T491B474K035AS CAD Models
T491B474K035AS Part Data Attributes
|
T491B474K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B474K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 41.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B474K035AS
This table gives cross-reference parts and alternative options found for T491B474K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B474K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC474KBCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T491B474K035AS vs CWR11MC474KBCTR4 |
CWR11MB474KDBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411 | Kyocera AVX Components | T491B474K035AS vs CWR11MB474KDBTR |
CWR11MK474KABBULK | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | T491B474K035AS vs CWR11MK474KABBULK |
T496B474K035AK64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | KEMET Corporation | T491B474K035AS vs T496B474K035AK64107610 |
T493B474K035BC62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B474K035AS vs T493B474K035BC62307610 |
T493B474K035CC6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | KEMET Corporation | T491B474K035AS vs T493B474K035CC6430C-7280 |
T493B474K035CT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B474K035AS vs T493B474K035CT64207640 |
T493B474K035CB652A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | KEMET Corporation | T491B474K035AS vs T493B474K035CB652A7640 |
TBJB474K035CSSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B474K035AS vs TBJB474K035CSSB0800 |
T496B474K035BK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411 | KEMET Corporation | T491B474K035AS vs T496B474K035BK6310 |