Part Details for T491B336M010AT40537280 by KEMET Corporation
Overview of T491B336M010AT40537280 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B336M010AT40537280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491B336M010AT40537280-ND
|
DigiKey | CAP TANT 33UF 20% 10V 1411 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2015 | Buy Now |
DISTI #
T491B336M010AT4053
|
Avnet Americas | 33.0UF 10.0V - Tape and Reel (Alt: T491B336M010AT4053) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-491B336M10AT4053
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 20% RoHS: Compliant | 0 |
|
$0.1950 / $0.2110 | Order Now |