-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491B334K050AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5398
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 0.33 F, 10%, 50 V, 1411 [3528 Metric], B Rohs Complia... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2770 | Buy Now |
DISTI #
59M3180
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 0.33 F, 10%, 50 V, 1411 [3528 Metric], B Rohs Complia... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 760 |
|
$0.3110 / $0.3870 | Buy Now |
DISTI #
399-8315-1-ND
|
DigiKey | CAP TANT 0.33UF 10% 50V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26396 In Stock |
|
$0.1389 / $0.6100 | Buy Now |
DISTI #
T491B334K050AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1306 | Buy Now |
DISTI #
80-T491B334K050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.33uF 1311 10% ESR=10ohms RoHS: Compliant | 5080 |
|
$0.1670 / $0.7200 | Buy Now |
DISTI #
V72:2272_09014927
|
Arrow Electronics | Cap Tant Solid 0.33uF 50V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 10 Ohm 125°C T/R RoHS: Compliant Min Qty: 565 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2442 Container: Cut Strips | Americas - 2000 |
|
$0.1492 / $0.1770 | Buy Now |
DISTI #
70095810
|
RS | 330nF Solid MnO2 Tantalum Capacitor, 50 V +/-10%, T491 Series | KEMET T491B334K050AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1880 / $0.2270 | RFQ |
DISTI #
70097417
|
RS | 330nF Solid MnO2 Tantalum Capacitor, 50 V +/-10%, T491 Series | KEMET T491B334K050AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 / $0.1620 | RFQ |
DISTI #
85573392
|
Verical | Cap Tant Solid 0.33uF 50V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 10 Ohm 125°C T/R RoHS: Compliant Min Qty: 565 Package Multiple: 1 Date Code: 2442 | Americas - 2000 |
|
$0.1770 | Buy Now |
|
Bristol Electronics | 3489 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491B334K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B334K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 37 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491B334K050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B334K050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T492B334K050MC42517610 | KEMET Corporation | Check for Price | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | T491B334K050AT vs T492B334K050MC42517610 |
TBJB334K050CESB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | T491B334K050AT vs TBJB334K050CESB0900 |
T496B334K050CT632C7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | T491B334K050AT vs T496B334K050CT632C7640 |
TBJB334K050CGLZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | T491B334K050AT vs TBJB334K050CGLZ0723 |
TBJB334K050CSSD0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411 | T491B334K050AT vs TBJB334K050CSSD0823 |
TBJB334K050CWSBT924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | T491B334K050AT vs TBJB334K050CWSBT924 |
TBJB334K050CLLC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | T491B334K050AT vs TBJB334K050CLLC0824 |
T496B334K050CT642B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | T491B334K050AT vs T496B334K050CT642B7640 |
TBJB334K050CXMZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411, | T491B334K050AT vs TBJB334K050CXMZ0723 |
T496B334K050ZK6120 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1411 | T491B334K050AT vs T496B334K050ZK6120 |