Capacitors
T491B226M016AH
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP

Overview of T491B226M016AH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491B226M016AH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86K6528
Newark Capacitor,22Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T491B226M016AH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3670
  • 5,000 $0.3580
  • 10,000 $0.3310
  • 20,000 $0.3080
  • 30,000 $0.2880
  • 50,000 $0.2750
$0.2750 / $0.3670 Buy Now
DISTI # T491B226M016AH-ND
DigiKey CAP TANT 22UF 20% 16V 1411 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.3048
$0.3048 Buy Now
DISTI # T491B226M016AH
Avnet Americas Surface Mount Tantalum Capacitor, 22 uF, 16 V, ? 20%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B226M016AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T491B226M016AH
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 22uF 1411 20% ESR=2.2Ohms 0
  • 1 $0.7000
  • 10 $0.5430
  • 100 $0.4270
  • 500 $0.3750
  • 1,000 $0.3420
  • 2,000 $0.3040
  • 10,000 $0.2920
  • 24,000 $0.2850
$0.2850 / $0.7000 Order Now
DISTI # T491B226M016AH
Avnet Abacus - Tape and Reel (Alt: T491B226M016AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T491B226M016AH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491B226M016AH by KEMET Corporation

T491B226M016AH
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2200 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0035 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
78.8 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Pitch
0.8 mm
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T491B226M016AH
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T491B226M016AH

This table gives cross-reference parts and alternative options found for T491B226M016AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B226M016AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3B226M016C1000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B226M016AH vs TR3B226M016C1000
593D226X0016B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B226M016AH vs 593D226X0016B2TE3
TR3B226M016D0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B226M016AH vs TR3B226M016D0700
TAJB226M016UNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411 Kyocera AVX Components T491B226M016AH vs TAJB226M016UNJ
293D226X0016B8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B226M016AH vs 293D226X0016B8T
TMCMB1C226MTRF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 1411, Vishay Intertechnologies T491B226M016AH vs TMCMB1C226MTRF
T494B226M016AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY KEMET Corporation T491B226M016AH vs T494B226M016AH
T495B226M016AHE600 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP KEMET Corporation T491B226M016AH vs T495B226M016AHE600
293D226X0016B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B226M016AH vs 293D226X0016B2TE3
TR3B226M016C0400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B226M016AH vs TR3B226M016C0400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491B226M016AH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491B226M016AH by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491B226M016AH would you like to use for your alert(s)?
  • Please alert me when T491B226M016AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491B226M016AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491B226M016AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491B226M016AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491B226M016AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491B226M016AH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: