Part Details for T491B226M006AS by KEMET Corporation
Overview of T491B226M006AS by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B226M006AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Bristol Electronics | 7693 |
|
RFQ | ||
|
Quest Components | CAP,TANTALUM / TA2O5,22UF,6VDC,20-% TOL,20+% TOL | 24000 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,22UF,6VDC,20-% TOL,20+% TOL | 15041 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,22UF,6VDC,20-% TOL,20+% TOL | 4800 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,22UF,6VDC,20-% TOL,20+% TOL | 4706 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,22UF,6VDC,20-% TOL,20+% TOL | 2990 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,22UF,6VDC,20-% TOL,20+% TOL | 712 |
|
$0.0980 / $0.4900 | Buy Now |
|
ComSIT USA | TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411 RoHS: Not Compliant |
|
|
RFQ |
Part Details for T491B226M006AS
T491B226M006AS CAD Models
T491B226M006AS Part Data Attributes
|
T491B226M006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B226M006AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0014 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 82.4 mA | |
Series | T491 (6V,S) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B226M006AS
This table gives cross-reference parts and alternative options found for T491B226M006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B226M006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJB226M006JGLC9045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | T491B226M006AS vs TBJB226M006JGLC9045 |
T495B226M006AMA5007280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T491B226M006AS vs T495B226M006AMA5007280 |
TBJB226M006JFSZ0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | T491B226M006AS vs TBJB226M006JFSZ0900 |
TBJB226M006JGLB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | T491B226M006AS vs TBJB226M006JGLB0724 |
T493B226M006CN6220 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411 | T491B226M006AS vs T493B226M006CN6220 |
T493B226M006BC61207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491B226M006AS vs T493B226M006BC61207640 |
TBJB226M006JDLC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | T491B226M006AS vs TBJB226M006JDLC0924 |
T493B226M006BB61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491B226M006AS vs T493B226M006BB61107640 |
TBJB226M006JFLB0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411, | T491B226M006AS vs TBJB226M006JFLB0H24 |
T496B226M006CH6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1411 | T491B226M006AS vs T496B226M006CH6110 |