Part Details for T491B225K025AS by KEMET Corporation
Overview of T491B225K025AS by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B225K025AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16243 |
|
RFQ | ||
|
Bristol Electronics | 5558 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 2.2uf, 25V, 10±% | 800 |
|
$0.0976 / $0.1830 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 25V, 10±% | 4446 |
|
$0.1220 / $0.6100 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 25V, 10±% | 881 |
|
$0.1220 / $0.6100 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 25V, 10±% | 2104 |
|
$0.1830 / $0.6100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1023 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for T491B225K025AS
T491B225K025AS CAD Models
T491B225K025AS Part Data Attributes:
|
T491B225K025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B225K025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 54.8 mA | |
Series | T491 (25V,S) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B225K025AS
This table gives cross-reference parts and alternative options found for T491B225K025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B225K025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB225K025CSSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B225K025AS vs TBJB225K025CSSD0800 |
TBJB225K025CRSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B225K025AS vs TBJB225K025CRSD0724 |
267M2502225KR378 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491B225K025AS vs 267M2502225KR378 |
T83B225K025UBAS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T491B225K025AS vs T83B225K025UBAS |
TBJB225K025CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B225K025AS vs TBJB225K025CSLB9000 |
TR3B225K025C1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B225K025AS vs TR3B225K025C1500 |
TBJB225K025CRLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B225K025AS vs TBJB225K025CRLD0824 |
TBJB225K025CBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B225K025AS vs TBJB225K025CBLD0923 |
TBJB225K025CSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B225K025AS vs TBJB225K025CSLD0900 |
T451B12251EKAP | CAP,TANTALUM / TA2O5,2.2UF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491B225K025AS vs T451B12251EKAP |