-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491B225K020AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1771
|
Newark | Tantalum Capacitor, 2.2Uf 20V 3.5 Ohm 10%, 3528-21, Capacitance:2.2Μf, Voltage(Dc):20V, Capacitor... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1586 |
|
$0.1250 / $0.1480 | Buy Now |
DISTI #
95H4614
|
Newark | Tantalum Capacitor, 2.2Uf 20V 3.5 Ohm 10%, 3528-21, Full Reel, Capacitance:2.2Μf, Voltage(Dc):20V,... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 | Buy Now |
DISTI #
399-3714-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 20V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4953 In Stock |
|
$0.1155 / $0.5000 | Buy Now |
DISTI #
T491B225K020AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0920 / $0.0983 | Buy Now |
DISTI #
T491B225K020AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0920 / $0.0983 | Buy Now |
DISTI #
57K1771
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Produ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-T491B225K020
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 2.2uF 1311 10% ESR=3.5ohms RoHS: Compliant | 29662 |
|
$0.1080 / $0.3900 | Buy Now |
DISTI #
V72:2272_07463731
|
Arrow Electronics | Cap Tant Solid 2.2uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 182 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2142 Container: Cut Strips | Americas - 182 |
|
$0.1127 | Buy Now |
DISTI #
70095805
|
RS | 2.2uF Solid MnO2 Tantalum Electrolytic Capacitor, 20 V dc +/-10%, T491 Series | KEMET T491B225K020AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1970 / $0.2430 | RFQ |
DISTI #
70097145
|
RS | Capacitor, Tantalum SMT, 2.2uF 20V 10%, TR | KEMET T491B225K020AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3060 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491B225K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B225K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 62 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491B225K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B225K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11JB225KZATR | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | T491B225K020AT vs CWR11JB225KZATR |
CTC3B225K020 | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | T491B225K020AT vs CTC3B225K020 |
T496B225K020CT622B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | T491B225K020AT vs T496B225K020CT622B |
T493B225K020AB6423 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491B225K020AT vs T493B225K020AB6423 |
T492B225K020CK4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | T491B225K020AT vs T492B225K020CK4250 |
T492B225K020CH42507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | T491B225K020AT vs T492B225K020CH42507280 |
T496B225K020CC62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | T491B225K020AT vs T496B225K020CC62207280 |
T493B225K020CH642A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | T491B225K020AT vs T493B225K020CH642A7610 |
TBJB225K020CSSZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | T491B225K020AT vs TBJB225K020CSSZ0745 |
TBJB225K020CGST0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | T491B225K020AT vs TBJB225K020CGST0945 |