Capacitors
T491B225K020AH7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP

Overview of T491B225K020AH7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491B225K020AH7280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T491B225K020AH7280
Avnet Americas Cap Tant Solid 2.2uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125°C T/R - Tape and Reel (Alt: T491B225K020AH7280) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel 0
RFQ

CAD Models for T491B225K020AH7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491B225K020AH7280 by KEMET Corporation

T491B225K020AH7280
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
62 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T491B225K020AH7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T491B225K020AH7280

This table gives cross-reference parts and alternative options found for T491B225K020AH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B225K020AH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11JH225KD Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 Kyocera AVX Components T491B225K020AH7280 vs CWR11JH225KD
TBJB225K020CFMB0923 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components T491B225K020AH7280 vs TBJB225K020CFMB0923
TBJB225K020CFMC0845 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components T491B225K020AH7280 vs TBJB225K020CFMC0845
T496B225K020CH62207640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, KEMET Corporation T491B225K020AH7280 vs T496B225K020CH62207640
T491B225K020ASC-7280 CAP,TANTALUM / TA2O5,2.2UF,20VDC,10% -TOL,10% +TOL KEMET Corporation T491B225K020AH7280 vs T491B225K020ASC-7280
TBJB225K020CWMB0900 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components T491B225K020AH7280 vs TBJB225K020CWMB0900
TBJB225K020CFLB0900 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components T491B225K020AH7280 vs TBJB225K020CFLB0900
TBJB225K020CXLBT924 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components T491B225K020AH7280 vs TBJB225K020CXLBT924
TBJB225K020CXSCT023 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components T491B225K020AH7280 vs TBJB225K020CXSCT023
T492B225K020AK42507640 CAPACITOR, TANTALUM, SOLID, KEMET Corporation T491B225K020AH7280 vs T492B225K020AK42507640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491B225K020AH7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491B225K020AH7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491B225K020AH7280 would you like to use for your alert(s)?
  • Please alert me when T491B225K020AH7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491B225K020AH7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491B225K020AH7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491B225K020AH7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491B225K020AH7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491B225K020AH7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: