-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4767
|
Newark | Cap, 150Uf, 6.3V, Tant, Case B, Capacitance:150Μf, Voltage Rating:6.3V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:T491 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T491B157M006AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 965 |
|
$0.4430 / $0.8410 | Buy Now |
DISTI #
399-10442-1-ND
|
DigiKey | CAP TANT 150UF 20% 6.3V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7094 In Stock |
|
$0.3681 / $1.0800 | Buy Now |
DISTI #
T491B157M006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B157M006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3416 / $0.3977 | Buy Now |
DISTI #
80-T491B157M006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 150uF 1311 20% ESR=3ohms RoHS: Compliant | 14889 |
|
$0.3530 / $1.0800 | Buy Now |
DISTI #
V72:2272_09014166
|
Arrow Electronics | Cap Tant Solid 150uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2205 Container: Cut Strips | Americas - 680 |
|
$0.3776 / $0.4512 | Buy Now |
DISTI #
61170849
|
Verical | Cap Tant Solid 150uF 6.3V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2205 | Americas - 680 |
|
$0.4512 | Buy Now |
DISTI #
T491B157M006AT
|
TTI | Tantalum Capacitors - Solid SMD 6.3 VDC 150uF 1311 20% ESR=3ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.3430 / $0.3490 | Buy Now |
DISTI #
T491B157M006AT
|
TME | Capacitor: tantalum, 150uF, 6.3VDC, SMD, B, 1411, ±20%, -55÷125°C Min Qty: 1 | 0 |
|
$0.3270 / $0.6350 | RFQ |
DISTI #
T491B157M006AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B157M006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491B157M006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B157M006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0095 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 67.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491B157M006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B157M006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495B157M006ATE800 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B157M006AT vs T495B157M006ATE800 |
T491B157M006AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B157M006AT vs T491B157M006AG |
T489B157M006AGE3K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411 | KEMET Corporation | T491B157M006AT vs T489B157M006AGE3K07280 |
T494B157M006AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B157M006AT vs T494B157M006AGAUTO |
T495B157M006ATE8007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B157M006AT vs T495B157M006ATE8007280 |
T495B157M006AME8007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B157M006AT vs T495B157M006AME8007280 |
T494B157M006ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411 | KEMET Corporation | T491B157M006AT vs T494B157M006ATAUTO |
T491B157M006ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411 | KEMET Corporation | T491B157M006AT vs T491B157M006ATAUTO |
T491B157M006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491B157M006AT vs T491B157M006ANAUTO |
267E6301157ML533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | T491B157M006AT vs 267E6301157ML533 |