-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491B156M010AT7280-ND
|
DigiKey | CAP TANT 15UF 20% 10V 1411 Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1459 | Buy Now |
DISTI #
T491B156M010AT7280
|
Avnet Americas | Cap Tant Solid 15uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125°C T/R - Tape and Reel (Alt: T491B156M010AT7280) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491B156M10AT7280
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 1311 20% ESR=2ohms RoHS: Compliant | 0 |
|
$0.1220 / $0.1250 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491B156M010AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B156M010AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 82 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491B156M010AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B156M010AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156M010RDSC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T491B156M010AT7280 vs TBJB156M010RDSC0045 |
TBJB156M010JFLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T491B156M010AT7280 vs TBJB156M010JFLZ0900 |
T493B156M010AM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B156M010AT7280 vs T493B156M010AM62207610 |
T496B156M010BK61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | KEMET Corporation | T491B156M010AT7280 vs T496B156M010BK61107610 |
TBJB156M010JELZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T491B156M010AT7280 vs TBJB156M010JELZ0824 |
TBJB156M010RKSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T491B156M010AT7280 vs TBJB156M010RKSC0945 |
TBJB156M010JDSC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T491B156M010AT7280 vs TBJB156M010JDSC0823 |
TBJB156M010CSSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B156M010AT7280 vs TBJB156M010CSSD0024 |
TBJB156M010CDSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T491B156M010AT7280 vs TBJB156M010CDSZ0924 |
TBJB156M010CKSD0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | T491B156M010AT7280 vs TBJB156M010CKSD0923 |