Part Details for T491B156K010AS by KEMET Corporation
Overview of T491B156K010AS by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B156K010AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18842 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 15uf, 10V, 10±% | 3106 |
|
$0.0715 / $0.1650 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 10V, 10±% | 6400 |
|
$0.1100 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 10V, 10±% | 4800 |
|
$0.1100 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 10V, 10±% | 5719 |
|
$0.1196 / $0.5980 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 10V, 10±% | 3120 |
|
$0.2800 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 10V, 10±% | 1600 |
|
$0.4375 / $1.2500 | Buy Now |
Part Details for T491B156K010AS
T491B156K010AS CAD Models
T491B156K010AS Part Data Attributes:
|
T491B156K010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B156K010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 82.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B156K010AS
This table gives cross-reference parts and alternative options found for T491B156K010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B156K010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156K010CRLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B156K010AS vs TBJB156K010CRLD0924 |
TBJB156K010CRLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B156K010AS vs TBJB156K010CRLZ9045 |
TR3B156K010C0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B156K010AS vs TR3B156K010C0450 |
TBJB156K010CRSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B156K010AS vs TBJB156K010CRSD0723 |
TBJB156K010CBSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B156K010AS vs TBJB156K010CBSD0023 |
TBJB156K010CSSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B156K010AS vs TBJB156K010CSSD0000 |
TBJB156K010CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B156K010AS vs TBJB156K010CSLD0923 |
TBJB156K010CRLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B156K010AS vs TBJB156K010CRLD0823 |
TBJB156K010CBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B156K010AS vs TBJB156K010CBLD0923 |
TBJB156K010CSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T491B156K010AS vs TBJB156K010CSLD0900 |