Part Details for T491B107K006AT4100 by KEMET Corporation
Overview of T491B107K006AT4100 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B107K006AT4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y0666
|
Newark | 100.uf 6.0V |Kemet T491B107K006AT4100 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 / $0.2610 | Buy Now |
DISTI #
T491B107K006AT4100-ND
|
DigiKey | CAP TANT 100UF 10% 6.3V 1411 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2660 | Buy Now |
DISTI #
T491B107K006AT4100
|
Avnet Americas | 100.UF 6.0V - Tape and Reel (Alt: T491B107K006AT4100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491B107K6AT4100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 100uF 10% RoHS: Compliant | 0 |
|
$0.2590 / $0.2660 | Order Now |
Part Details for T491B107K006AT4100
T491B107K006AT4100 CAD Models
T491B107K006AT4100 Part Data Attributes
|
T491B107K006AT4100
KEMET Corporation
Buy Now
|
Compare Parts:
T491B107K006AT4100
KEMET Corporation
|
Samacsys Manufacturer | KEMET |