Part Details for T491B106K016AT7124 by KEMET Corporation
Overview of T491B106K016AT7124 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B106K016AT7124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10uF 16V 2100kHZ 10% SMD2.8x3.5mm Tantalum Capacitors ROHS | 618 |
|
$0.0731 / $0.1397 | Buy Now |