Part Details for T491B106K010AT4659 by KEMET Corporation
Overview of T491B106K010AT4659 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B106K010AT4659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491B106K010AT4659-ND
|
DigiKey | CAP TANT 10UF 10% 10V 1411 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1522 | Buy Now |
DISTI #
T491B106K010AT4659
|
Avnet Americas | 10.0UF 10.0V - Tape and Reel (Alt: T491B106K010AT4659) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1182 / $0.1340 | Buy Now |
DISTI #
80-T491B106K10AT4659
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 10% RoHS: Compliant | 0 |
|
$0.1190 / $0.1270 | Order Now |
DISTI #
T491B106K010AT4659
|
Avnet Americas | 10.0UF 10.0V - Tape and Reel (Alt: T491B106K010AT4659) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1182 / $0.1340 | Buy Now |