Part Details for T491B106K006AS by KEMET Corporation
Overview of T491B106K006AS by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B106K006AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21481 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 10±% | 1760 |
|
$0.1380 / $0.4600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 10±% | 1600 |
|
$0.1380 / $0.4600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 10±% | 1440 |
|
$0.1491 / $0.4970 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 10±% | 10944 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 10±% | 2957 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 10±% | 4800 |
|
$0.0920 / $0.4600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44965 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for T491B106K006AS
T491B106K006AS CAD Models
T491B106K006AS Part Data Attributes:
|
T491B106K006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B106K006AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 62.4 mA | |
Series | T491 (6V,S) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B106K006AS
This table gives cross-reference parts and alternative options found for T491B106K006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B106K006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198R1106K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B106K006AS vs B45198R1106K209 |
T452B11060JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | T491B106K006AS vs T452B11060JKP |
T451B11060JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | T491B106K006AS vs T451B11060JKP |
T491B106K006ATZQ01 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B106K006AS vs T491B106K006ATZQ01 |
267M6301106KR378 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491B106K006AS vs 267M6301106KR378 |
293D106X96R3B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B106K006AS vs 293D106X96R3B2TE3 |
TCKOJ106BT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T491B106K006AS vs TCKOJ106BT-LF |
267N6301106KLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491B106K006AS vs 267N6301106KLB |
B45198L1106K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B106K006AS vs B45198L1106K206 |
T451B11060JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | T491B106K006AS vs T451B11060JKB |