Capacitors
T491B105M025AT
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT

Overview of T491B105M025AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491B105M025AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 18K7219
Newark Tantalum Capacitor, 1Uf, 25V, 5 Ohm, 0.2, 3528-21, Full Reel, Capacitance:1µf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kemet T491B105M025AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1970
  • 5,000 $0.1860
  • 10,000 $0.1620
  • 20,000 $0.1440
  • 30,000 $0.1330
  • 50,000 $0.1210
$0.1210 / $0.1970 Buy Now
DISTI # 57K1734
Newark Capacitor Tant, 1Uf, 25V, 5 Ohm, 0.2, 3528-21, Capacitance:1µf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:B, Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kemet T491B105M025AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.2150
$0.2150 Buy Now
DISTI # 399-8296-1-ND
DigiKey CAP TANT 1UF 20% 25V 1411 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3999
In Stock
  • 1 $0.6100
  • 10 $0.3680
  • 50 $0.2708
  • 100 $0.2406
  • 500 $0.1890
  • 1,000 $0.1729
  • 2,000 $0.1596
  • 4,000 $0.1486
  • 6,000 $0.1431
  • 10,000 $0.1369
  • 14,000 $0.1333
  • 20,000 $0.1298
  • 50,000 $0.1222
$0.1222 / $0.6100 Buy Now
DISTI # T491B105M025AT
Avnet Americas Surface Mount Tantalum Capacitor, 1 uF, 25 V, ? 20%, -55 ?C, 125 ?C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B105M025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1092
$0.1092 Buy Now
DISTI # 80-T491B105M025AT
Mouser Electronics Tantalum Capacitors - Solid SMD 25V 1uF 1311 20% ESR=5ohms RoHS: Compliant 16936
  • 1 $0.5400
  • 10 $0.2710
  • 100 $0.1640
  • 1,000 $0.1480
  • 2,000 $0.1300
  • 10,000 $0.1260
  • 50,000 $0.1210
$0.1210 / $0.5400 Buy Now
DISTI # V72:2272_09012603
Arrow Electronics Cap Tant Solid 1uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 426 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2210 Container: Cut Strips Americas - 426
  • 426 $0.1199
$0.1199 Buy Now
DISTI # 61202110
Verical Cap Tant Solid 1uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 426 Package Multiple: 1 Date Code: 2210 Americas - 426
  • 426 $0.1199
$0.1199 Buy Now
Bristol Electronics   1816
RFQ
DISTI # T491B105M025AT
TTI Tantalum Capacitors - Solid SMD 25V 1uF 1311 20% ESR=5ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 4000
In Stock
  • 2,000 $0.1290
  • 4,000 $0.1260
  • 6,000 $0.1240
  • 10,000 $0.1220
  • 20,000 $0.1190
  • 50,000 $0.1170
  • 100,000 $0.1150
$0.1150 / $0.1290 Buy Now
DISTI # T491B105M025AT
Avnet Abacus Surface Mount Tantalum Capacitor, 1 uF, 25 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B105M025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408400665742
Chip1Stop Cap Tant Solid 1uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125C Automotive T/R RoHS: Compliant 426
  • 426 $0.1240
$0.1240 Buy Now

CAD Models for T491B105M025AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491B105M025AT by KEMET Corporation

T491B105M025AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5000 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
52 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T491B105M025AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
    VS

Alternate Parts for T491B105M025AT

This table gives cross-reference parts and alternative options found for T491B105M025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B105M025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491B105M025AH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP KEMET Corporation T491B105M025AT vs T491B105M025AH
CWR11KC105MCC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP Kyocera AVX Components T491B105M025AT vs CWR11KC105MCC
T494B105M025AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP KEMET Corporation T491B105M025AT vs T494B105M025AT
CWR11KH105MBA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B105M025AT vs CWR11KH105MBA
CWR11KH105MDC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1411 Kyocera AVX Components T491B105M025AT vs CWR11KH105MDC
TBJB105M025CBSB0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP Kyocera AVX Components T491B105M025AT vs TBJB105M025CBSB0000
293D105X0025B2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B105M025AT vs 293D105X0025B2WE3
CWR11KC105MB Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1411 Kyocera AVX Components T491B105M025AT vs CWR11KC105MB
CWR11KH105MBC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP Vishay Intertechnologies T491B105M025AT vs CWR11KH105MBC
T491B105M025AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP KEMET Corporation T491B105M025AT vs T491B105M025AT7280

Related Parts for T491B105M025AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491B105M025AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491B105M025AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491B105M025AT would you like to use for your alert(s)?
  • Please alert me when T491B105M025AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491B105M025AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491B105M025AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491B105M025AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491B105M025AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491B105M025AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: