-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0396
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 68 F, 10%, 6.3 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kemet T491A686K006AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 880 |
|
$0.2140 / $0.3950 | Buy Now |
DISTI #
68K6709
|
Newark | Tantalum Capacitor, 68Uf, 6V, 3216-18 10%, Full Reel, Capacitance:68Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491A686K006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.1920 | Buy Now |
DISTI #
26AC4964
|
Newark | Cap 68Uf 6.3Vdc 10% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes |Kemet T491A686K006AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.1920 | Buy Now |
DISTI #
399-4698-1-ND
|
DigiKey | CAP TANT 68UF 10% 6.3V 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16373 In Stock |
|
$0.1716 / $0.6400 | Buy Now |
DISTI #
T491A686K006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A686K006AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1557 / $0.1747 | Buy Now |
DISTI #
80-T491A686K006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 68uF 1206 10% ESR=4ohms RoHS: Compliant | 43924 |
|
$0.1760 / $0.6400 | Buy Now |
DISTI #
V72:2272_09012442
|
Arrow Electronics | Cap Tant Solid 68uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2127 Container: Cut Strips | Americas - 31 |
|
$0.1801 | Buy Now |
DISTI #
77355145
|
Verical | Cap Tant Solid 68uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4 Ohm 125°C T/R RoHS: Compliant Min Qty: 211 Package Multiple: 1 | Americas - 1190 |
|
$0.2435 / $0.2788 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ | ||
DISTI #
T491A686K006AT
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 68uF 1206 10% ESR=4ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1710 / $0.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A686K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A686K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0043 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A686K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A686K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A686K006AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 1206 | KEMET Corporation | T491A686K006AT vs T494A686K006AHAUTO7280 |
T494A686K006AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491A686K006AT vs T494A686K006AG7280 |
T494A686K006ANAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A686K006AT vs T494A686K006ANAUTO7280 |
F930J686KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A686K006AT vs F930J686KAA |
T491A686K006AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491A686K006AT vs T491A686K006AN |
F930J686KAAAJ6 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 1206 | Kyocera AVX Components | T491A686K006AT vs F930J686KAAAJ6 |
T494A686K006AGAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 1206 | KEMET Corporation | T491A686K006AT vs T494A686K006AGAUTO |
T491A686K006ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A686K006AT vs T491A686K006ZG |
T494A686K006AGAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 1206 | KEMET Corporation | T491A686K006AT vs T494A686K006AGAUTO7280 |
T491A686K006ANAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, 1206 | KEMET Corporation | T491A686K006AT vs T491A686K006ANAUTO7280 |