Part Details for T491A685K006AS by KEMET Corporation
Overview of T491A685K006AS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A685K006AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5455 |
|
RFQ |
Part Details for T491A685K006AS
T491A685K006AS CAD Models
T491A685K006AS Part Data Attributes
|
T491A685K006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A685K006AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 44.8 mA | |
Series | T491 (6V,S) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A685K006AS
This table gives cross-reference parts and alternative options found for T491A685K006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A685K006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-008KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A685K006AS vs 07016-008KBB |
B45198H1685K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A685K006AS vs B45198H1685K109 |
T493A685K006CK612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | T491A685K006AS vs T493A685K006CK612C |
B45106A6856K208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A685K006AS vs B45106A6856K208 |
293D685X96R3A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A685K006AS vs 293D685X96R3A2WE3 |
07016-008KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A685K006AS vs 07016-008KBC |
T493A685K006CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206, | KEMET Corporation | T491A685K006AS vs T493A685K006CB612C |
T450A16850JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 6.8uF, 1206 | Fenghua (HK) Electronics Ltd | T491A685K006AS vs T450A16850JKP |
T450A16850JKAP | CAP,TANTALUM / TA2O5,6.8UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491A685K006AS vs T450A16850JKAP |
B45196H1685K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A685K006AS vs B45196H1685K109 |