-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0192
|
Newark | Cap, 4.7Μf, 25V, 20% Rohs Compliant: Yes |Kemet T491A475M025AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 116000 |
|
$0.1100 / $0.1240 | Buy Now |
DISTI #
81Y7413
|
Newark | Cap, 4.7Μf, 25V, 20%, Capacitance:4.7Μf, Voltage Rating:25V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:T491 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T491A475M025AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 680 |
|
$0.1360 / $0.3120 | Buy Now |
DISTI #
12N2770
|
Newark | Tantalum Capacitor, 4.7Uf, 25V, 6 Ohm, 0.2, 3216-18, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:6Ohm, Manufacturer Size Code:A, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491A475M025AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1370 | Buy Now |
DISTI #
26AC4963
|
Newark | Cap 4.7Uf 25Vdc 20% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes |Kemet T491A475M025AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 | Buy Now |
DISTI #
399-4630-1-ND
|
DigiKey | CAP TANT 4.7UF 20% 25V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29304 In Stock |
|
$0.1067 / $0.4800 | Buy Now |
DISTI #
T491A475M025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A475M025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1109 / $0.1256 | Buy Now |
DISTI #
T491A475M025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A475M025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1109 / $0.1256 | Buy Now |
DISTI #
80-T491A475M025AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 4.7uF 1206 20% ESR=6ohms RoHS: Compliant | 173084 |
|
$0.1000 / $0.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 1769 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 1022 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A475M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A475M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 44.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A475M025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A475M025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D475X0025A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A475M025AT vs 293D475X0025A8T |
TR3A475M025C3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A475M025AT vs TR3A475M025C3000 |
TR3A475M025C3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A475M025AT vs TR3A475M025C3500 |
TR3A475M025E3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A475M025AT vs TR3A475M025E3500 |