Part Details for T491A475K016AT7622 by KEMET Corporation
Overview of T491A475K016AT7622 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A475K016AT7622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A475K016AT7622-ND
|
DigiKey | CAP TANT 4.7UF 10% 16V 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0970 | Buy Now |
DISTI #
T491A475K016AT7622
|
Avnet Americas | 4.70UF 16.0V - Tape and Reel (Alt: T491A475K016AT7622) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491A475K16AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 4.7uF 10% RoHS: Compliant | 0 |
|
$0.1160 | Order Now |
Part Details for T491A475K016AT7622
T491A475K016AT7622 CAD Models
T491A475K016AT7622 Part Data Attributes
|
T491A475K016AT7622
KEMET Corporation
Buy Now
|
Compare Parts:
T491A475K016AT7622
KEMET Corporation
|
Samacsys Manufacturer | KEMET |