-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36J8455
|
Newark | Tantalum Capacitor, 0.47Uf 25V 14 Ohm 20%, 3216-18, Full Reel, Capacitance:0.47Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:14Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kemet T491A474M025AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now |
DISTI #
18AC7882
|
Newark | Cap, 0.47Μf, 25V, 20% Rohs Compliant: Yes |Kemet T491A474M025AT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1270 / $0.5180 | Buy Now |
DISTI #
399-8288-1-ND
|
DigiKey | CAP TANT 0.47UF 20% 25V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3495 In Stock |
|
$0.0901 / $0.5000 | Buy Now |
DISTI #
T491A474M025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 25 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A474M025AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1029 / $0.1166 | Buy Now |
DISTI #
80-T491A474M025AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 0.47uF 1206 20% ESR=14ohms RoHS: Compliant | 26091 |
|
$0.0800 / $0.3600 | Buy Now |
|
Bristol Electronics | 1029 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 2000 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | 1600 |
|
$0.0700 / $0.3500 | Buy Now | |
DISTI #
T491A474M025AT
|
TTI | Tantalum Capacitors - Solid SMD 25V 0.47uF 1206 20% ESR=14ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0860 / $0.1080 | Buy Now |
DISTI #
T491A474M025AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.47 uF, 25 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A474M025AT) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A474M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A474M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 13000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 30 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A474M025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A474M025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KH474MBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A474M025AT vs CWR11KH474MBB |
CWR11KH474MDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A474M025AT vs CWR11KH474MDA |
CWR11KH474MDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A474M025AT vs CWR11KH474MDC |
CWR11KH474MCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A474M025AT vs CWR11KH474MCA |
CWR11KH474MD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A474M025AT vs CWR11KH474MD |
TMCSA1E474MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A474M025AT vs TMCSA1E474MTR2F |
CWR11KH474MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A474M025AT vs CWR11KH474MB |
293D474X0025A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A474M025AT vs 293D474X0025A2WE3 |
CWR11KH474MBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A474M025AT vs CWR11KH474MBC |
CWR11KH474MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A474M025AT vs CWR11KH474MC |