Part Details for T491A474K025ZTAU00 by KEMET Corporation
Overview of T491A474K025ZTAU00 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A474K025ZTAU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A474K025ZTAU00
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.47 uF, 25 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A474K025ZTAU00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T491A474K025ZTAU00
T491A474K025ZTAU00 CAD Models
T491A474K025ZTAU00 Part Data Attributes
|
T491A474K025ZTAU00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A474K025ZTAU00
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 68.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T491A474K025ZTAU00
This table gives cross-reference parts and alternative options found for T491A474K025ZTAU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A474K025ZTAU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474K025CSLZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474K025ZTAU00 vs TBJA474K025CSLZ9024 |
TBJA474K025CSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474K025ZTAU00 vs TBJA474K025CSB9024 |
TBJA474K025CBC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474K025ZTAU00 vs TBJA474K025CBC0700 |
TBJA474K025LRSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474K025ZTAU00 vs TBJA474K025LRSB9000 |
POES474K025AXP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | T491A474K025ZTAU00 vs POES474K025AXP |
TBJA474K025CRL9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474K025ZTAU00 vs TBJA474K025CRL9045 |
TBJA474K025CBSZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474K025ZTAU00 vs TBJA474K025CBSZ9023 |
TBJA474K025CRL0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474K025ZTAU00 vs TBJA474K025CRL0700 |
TBJA474K025CSS0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474K025ZTAU00 vs TBJA474K025CSS0023 |
CWR11KC474KCZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474K025ZTAU00 vs CWR11KC474KCZW |