Part Details for T491A336K006AT4280 by KEMET Corporation
Results Overview of T491A336K006AT4280 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491A336K006AT4280 Information
T491A336K006AT4280 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T491A336K006AT4280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y0663
|
Newark | 33.0Uf 6.0V |Kemet T491A336K006AT4280 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1450 | Buy Now |
DISTI #
T491A336K006AT4280-ND
|
DigiKey | CAP TANT 33UF 10% 6.3V 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1277 | Buy Now |
DISTI #
80-T491A336K6AT4280
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 33uF 10% RoHS: Compliant | 0 |
|
$0.1310 | Order Now |
Part Details for T491A336K006AT4280
T491A336K006AT4280 CAD Models
T491A336K006AT4280 Part Data Attributes
|
T491A336K006AT4280
KEMET Corporation
Buy Now
|
Compare Parts:
T491A336K006AT4280
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |