Part Details for T491A336K004AS by KEMET Corporation
Results Overview of T491A336K004AS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491A336K004AS Information
T491A336K004AS by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T491A336K004AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1530 |
|
Buy Now |
Part Details for T491A336K004AS
T491A336K004AS CAD Models
T491A336K004AS Part Data Attributes
|
T491A336K004AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A336K004AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 54.8 mA | |
Series | T491 (4V,S) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A336K004AS
This table gives cross-reference parts and alternative options found for T491A336K004AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A336K004AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA336K004CXLB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | T491A336K004AS vs TBJA336K004CXLB0823 |
T493A336K004AB6220 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | T491A336K004AS vs T493A336K004AB6220 |
T493A336K004AB64207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491A336K004AS vs T493A336K004AB64207610 |
T493A336K004BH62207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491A336K004AS vs T493A336K004BH62207640 |
TBJA336K004CWLD0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | T491A336K004AS vs TBJA336K004CWLD0845 |
T493A336K004CT62107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491A336K004AS vs T493A336K004CT62107610 |
TBJA336K004CXLC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | T491A336K004AS vs TBJA336K004CXLC0H45 |
TBJA336K004CLDD0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | T491A336K004AS vs TBJA336K004CLDD0823 |
TBJA336K004CEDZ0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1206, | T491A336K004AS vs TBJA336K004CEDZ0824 |
TBJA336K004CSSC0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | T491A336K004AS vs TBJA336K004CSSC0024 |