Part Details for T491A335M016AS by KEMET Corporation
Overview of T491A335M016AS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A335M016AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6659 |
|
RFQ | ||
|
Bristol Electronics | 2973 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 3.3 uF, SURFACE MOUNT, 1206 | 2378 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 3.3 uF, SURFACE MOUNT, 1206 | 20 |
|
$0.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
Part Details for T491A335M016AS
T491A335M016AS CAD Models
T491A335M016AS Part Data Attributes
|
T491A335M016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A335M016AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 48.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A335M016AS
This table gives cross-reference parts and alternative options found for T491A335M016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A335M016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335M016CADC0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T491A335M016AS vs TBJA335M016CADC0000 |
TBJA335M016JXSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T491A335M016AS vs TBJA335M016JXSZ0723 |
TBJA335M016LLLZ9800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T491A335M016AS vs TBJA335M016LLLZ9800 |
TBJA335M016LASB0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T491A335M016AS vs TBJA335M016LASB0H45 |
TBJA335M016CBDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T491A335M016AS vs TBJA335M016CBDZ0723 |
TBJA335M016LCDB0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T491A335M016AS vs TBJA335M016LCDB0723 |
TBJA335M016CASZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T491A335M016AS vs TBJA335M016CASZ0745 |
TBJA335M016CGDC0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T491A335M016AS vs TBJA335M016CGDC0824 |
TBJA335M016CALZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T491A335M016AS vs TBJA335M016CALZ0023 |
TBJA335M016JGLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | T491A335M016AS vs TBJA335M016JGLZ0024 |