Part Details for T491A335M010ZT7280 by KEMET Corporation
Overview of T491A335M010ZT7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A335M010ZT7280
T491A335M010ZT7280 CAD Models
T491A335M010ZT7280 Part Data Attributes
|
T491A335M010ZT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A335M010ZT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0003 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 101 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A335M010ZT7280
This table gives cross-reference parts and alternative options found for T491A335M010ZT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A335M010ZT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A335M010CC622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T491A335M010ZT7280 vs T493A335M010CC622B |
TBJA335M010CWLC0800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T491A335M010ZT7280 vs TBJA335M010CWLC0800 |
T493A335M010CT632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T491A335M010ZT7280 vs T493A335M010CT632AWAFL |
TBJA335M010CWLC0700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T491A335M010ZT7280 vs TBJA335M010CWLC0700 |
T493A335M010CT651C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T491A335M010ZT7280 vs T493A335M010CT651C7640 |
T493A335M010CH631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T491A335M010ZT7280 vs T493A335M010CH631A7640 |
T493A335M010CT612BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | T491A335M010ZT7280 vs T493A335M010CT612BWAFL |
TMCMA1A335MTRF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Holy Stone Enterprise Co Ltd | T491A335M010ZT7280 vs TMCMA1A335MTRF |
T493A335M010BH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A335M010ZT7280 vs T493A335M010BH63207640 |
T493A335M010CB62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A335M010ZT7280 vs T493A335M010CB62207640 |