-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1686
|
Newark | Capacitor Tant, 3.3Uf, 10V, 6 Ohm, 0.2, 3216-18, Capacitance:3.3Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:6Ohm, Manufacturer Size Code:A, Product Length:3.2Mm Rohs Compliant: Yes |Kemet T491A335M010AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1800 | Buy Now |
DISTI #
399-9715-1-ND
|
DigiKey | CAP TANT 3.3UF 20% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5205 In Stock |
|
$0.0988 / $0.4600 | Buy Now |
DISTI #
T491A335M010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A335M010AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1174 / $0.1331 | Buy Now |
DISTI #
80-T491A335M010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 3.3uF 1206 20% ESR=6 Ohms RoHS: Compliant | 3885 |
|
$0.1020 / $0.4500 | Buy Now |
DISTI #
V72:2272_09011099
|
Arrow Electronics | Cap Tant Solid 3.3uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5.5 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2217 Container: Cut Strips | Americas - 17 |
|
$0.1051 / $0.3784 | Buy Now |
DISTI #
T491A335M010AT
|
TTI | Tantalum Capacitors - Solid SMD 10V 3.3uF 1206 20% ESR=6 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1010 / $0.1140 | Buy Now |
DISTI #
T491A335M010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A335M010AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1174 / $0.1331 | Buy Now |
DISTI #
T491A335M010AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A335M010AT) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T491A335M010AT
|
Avnet Asia | Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: T491A335M010AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | 4000 |
|
$0.1027 / $0.1253 | Buy Now |
DISTI #
2936794
|
Farnell | CAP, 3.3UF, 10V, TANT, CASE A RoHS: Compliant Min Qty: 2000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A335M010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A335M010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 47 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A335M010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A335M010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D335X0010A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A335M010AT vs 293D335X0010A2WE3 |