-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2292
|
Newark | .330Uf 50.0V |Kemet T491A334M050AT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1680 | Buy Now |
DISTI #
T491A334M050AT-ND
|
DigiKey | CAP TANT 0.33UF 20% 50V 1206 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1293 | Buy Now |
DISTI #
T491A334M050AT
|
Avnet Americas | Capacitor Tantalum 0.33uF 20% 50V 2-Pin Surface Mount T/R - Tape and Reel (Alt: T491A334M050AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491A334M050AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V .33uF 1206 20% ESR=14Ohms RoHS: Compliant | 0 |
|
$0.1150 / $0.4700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A334M050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A334M050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 29.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A334M050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A334M050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334M050RWLC0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A334M050AT vs TBJA334M050RWLC0745 |
TBJA334M050RWLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A334M050AT vs TBJA334M050RWLZ0023 |
TBJA334M050RLSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | T491A334M050AT vs TBJA334M050RLSC0945 |
TBJA334M050RSSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A334M050AT vs TBJA334M050RSSC0H00 |
TBJA334M050RELZ0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | T491A334M050AT vs TBJA334M050RELZ0800 |
TBJA334M050RDLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | T491A334M050AT vs TBJA334M050RDLZ0724 |
TBJA334M050RCSC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | T491A334M050AT vs TBJA334M050RCSC0723 |
TBJA334M050RCLC9945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | T491A334M050AT vs TBJA334M050RCLC9945 |
TBJA334M050RALC0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | T491A334M050AT vs TBJA334M050RALC0000 |
TBJA334M050RASB0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | T491A334M050AT vs TBJA334M050RASB0800 |