-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491A225M010ATAUTO by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A225M010ATAUTO-ND
|
DigiKey | CAP TANT 2.2UF 20% 10V 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1364 | Buy Now |
DISTI #
T491A225M010ATAUTO
|
Avnet Americas | Cap Tant Solid 2.2uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 8 Ohm 125?C T/R - Tape and Reel ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1117 | Buy Now |
DISTI #
80-T491A225M10ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 2.2uF 1206 20 % ESR=83mOhms AECQ200 RoHS: Compliant | 0 |
|
$0.1080 / $0.4800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A225M010ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A225M010ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 41.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A225M010ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A225M010ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA225M010CXSD0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | T491A225M010ATAUTO vs TBJA225M010CXSD0000 |
TBJA225M010CGLT0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | T491A225M010ATAUTO vs TBJA225M010CGLT0824 |
TBJA225M010CKLB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | T491A225M010ATAUTO vs TBJA225M010CKLB0800 |
TBJA225M010CKLDT945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | T491A225M010ATAUTO vs TBJA225M010CKLDT945 |
TBJA225M010CKMB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | T491A225M010ATAUTO vs TBJA225M010CKMB0823 |
TBJA225M010CXMC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | T491A225M010ATAUTO vs TBJA225M010CXMC0924 |
TBJA225M010CKMC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | T491A225M010ATAUTO vs TBJA225M010CKMC0745 |
TBJA225M010CRLZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | T491A225M010ATAUTO vs TBJA225M010CRLZ0724 |
TBJA225M010CWLBT000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | T491A225M010ATAUTO vs TBJA225M010CWLBT000 |
TBJA225M010CSMZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | T491A225M010ATAUTO vs TBJA225M010CSMZ0823 |