Capacitors
T491A225M010AT7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP

Overview of T491A225M010AT7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491A225M010AT7280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T491A225M010AT7280CT-ND
DigiKey CAP TANT 2.2UF 20% 10V 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 9000
In Stock
  • 1 $0.4600
  • 10 $0.3050
  • 50 $0.2248
  • 100 $0.1831
  • 500 $0.1445
  • 1,000 $0.1221
  • 2,500 $0.1156
  • 9,000 $0.1028
  • 18,000 $0.0996
  • 27,000 $0.0964
  • 63,000 $0.0899
$0.0899 / $0.4600 Buy Now
DISTI # T491A225M010AT7280
Avnet Americas Cap Tant Solid 2.2uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 8 Ohm 125°C T/R - Tape and Reel (Alt: T491A225M010AT7280) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T491A225M010AT
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 2.2uF 20% ESR=7Ohms RoHS: Compliant 8774
  • 1 $0.3800
  • 10 $0.2250
  • 100 $0.1450
  • 1,000 $0.1000
  • 2,500 $0.0940
  • 9,000 $0.0800
  • 18,000 $0.0780
  • 45,000 $0.0730
  • 99,000 $0.0670
$0.0670 / $0.3800 Buy Now

CAD Models for T491A225M010AT7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491A225M010AT7280 by KEMET Corporation

T491A225M010AT7280
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
7000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
39 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T491A225M010AT7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for T491A225M010AT7280

This table gives cross-reference parts and alternative options found for T491A225M010AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A225M010AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11FK225MC Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206 Kyocera AVX Components T491A225M010AT7280 vs CWR11FK225MC
TAJA225M010TNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206 Kyocera AVX Components T491A225M010AT7280 vs TAJA225M010TNJ
TAJA225M010UNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206 Kyocera AVX Components T491A225M010AT7280 vs TAJA225M010UNJ
TBJA225M010CBLB0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Kyocera AVX Components T491A225M010AT7280 vs TBJA225M010CBLB0845
T491A225M010AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP KEMET Corporation T491A225M010AT7280 vs T491A225M010AT
CWR11FH225MDB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Vishay Intertechnologies T491A225M010AT7280 vs CWR11FH225MDB
CWR11FH225MB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Vishay Intertechnologies T491A225M010AT7280 vs CWR11FH225MB
TMCMA1A225MTRF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1206, Vishay Intertechnologies T491A225M010AT7280 vs TMCMA1A225MTRF
T495A225M010ATE1K8 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP KEMET Corporation T491A225M010AT7280 vs T495A225M010ATE1K8
TP3A225M010D6300AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP Vishay Intertechnologies T491A225M010AT7280 vs TP3A225M010D6300AS

Related Parts for T491A225M010AT7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491A225M010AT7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491A225M010AT7280 by KEMET Corporation

  • Please alert me when T491A225M010AT7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491A225M010AT7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491A225M010AT7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491A225M010AT7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491A225M010AT7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491A225M010AT7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: