Part Details for T491A225M006AT4153 by KEMET Corporation
Results Overview of T491A225M006AT4153 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491A225M006AT4153 Information
T491A225M006AT4153 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T491A225M006AT4153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A225M006AT4153-ND
|
DigiKey | CAP TANT 2.2UF 20% 6.3V 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1132 | Buy Now |
DISTI #
80-T491A225M6AT4153
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 2.2uF 20% RoHS: Compliant | 0 |
|
$0.0790 / $0.1040 | Order Now |
Part Details for T491A225M006AT4153
T491A225M006AT4153 CAD Models
T491A225M006AT4153 Part Data Attributes
|
T491A225M006AT4153
KEMET Corporation
Buy Now
|
Compare Parts:
T491A225M006AT4153
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |