-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A224M035AT7280-ND
|
DigiKey | CAP TANT 0.22UF 20% 35V 1206 Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0940 | Buy Now |
DISTI #
T491A224M035AT7280
|
Avnet Americas | Cap Tant Solid 0.22uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 18 Ohm 125?C T/R - Tape and Reel (Alt: T491A224M035AT7280) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491A224M035AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 0.22uF 20% ESR=18Ohms RoHS: Compliant | 0 |
|
$0.0850 / $0.0940 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A224M035AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A224M035AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 26 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A224M035AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A224M035AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA224M035RELC0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T491A224M035AT7280 vs TBJA224M035RELC0024 |
TBJA224M035RDSB0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T491A224M035AT7280 vs TBJA224M035RDSB0924 |
TBJA224M035LWLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T491A224M035AT7280 vs TBJA224M035LWLC0945 |
TBJA224M035LBLZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T491A224M035AT7280 vs TBJA224M035LBLZ0H00 |
TBJA224M035CXLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | Kyocera AVX Components | T491A224M035AT7280 vs TBJA224M035CXLZ0H45 |
T493A224M035AK62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A224M035AT7280 vs T493A224M035AK62207640 |
T493A224M035AT6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A224M035AT7280 vs T493A224M035AT6310WAFL |
T493A224M035CC631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | KEMET Corporation | T491A224M035AT7280 vs T493A224M035CC631CWAFL |
T493A224M035CH612C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, 1206, | KEMET Corporation | T491A224M035AT7280 vs T493A224M035CH612C7610 |
T493A224M035CK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A224M035AT7280 vs T493A224M035CK63107640 |