Part Details for T491A156K016AHAUTO by KEMET Corporation
Overview of T491A156K016AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A156K016AHAUTO
T491A156K016AHAUTO CAD Models
T491A156K016AHAUTO Part Data Attributes
|
T491A156K016AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A156K016AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A156K016AHAUTO
This table gives cross-reference parts and alternative options found for T491A156K016AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A156K016AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A156K016ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1206, | KEMET Corporation | T491A156K016AHAUTO vs T491A156K016ATC-7280 |
PCT15/16AKPB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1206, | Nemco Electronics Corporation | T491A156K016AHAUTO vs PCT15/16AKPB |
F931C156KAE | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1206 | Nichicon Corporation | T491A156K016AHAUTO vs F931C156KAE |
F971C156KAA | Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | T491A156K016AHAUTO vs F971C156KAA |
T495A156K016AHA2K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 1206 | KEMET Corporation | T491A156K016AHAUTO vs T495A156K016AHA2K57280 |
T491A156K016AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1206, | KEMET Corporation | T491A156K016AHAUTO vs T491A156K016AHC-7280 |
T495A156K016AGE2K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156K016AHAUTO vs T495A156K016AGE2K57280 |
B45016A1566K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156K016AHAUTO vs B45016A1566K258 |
PCT15/16AKLF | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1206, | Nemco Electronics Corporation | T491A156K016AHAUTO vs PCT15/16AKLF |
TA016TCM156MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491A156K016AHAUTO vs TA016TCM156MAR-13 |