Part Details for T491A155M020AT4841 by KEMET Corporation
Overview of T491A155M020AT4841 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A155M020AT4841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A155M020AT4841-ND
|
DigiKey | CAP TANT 1.5UF 20% 20V 1206 Min Qty: 9000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0997 | Buy Now |
DISTI #
T491A155M020AT4841
|
Avnet Americas | 1.50UF 20.0V - Tape and Reel (Alt: T491A155M020AT4841) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491A155M20AT4841
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 1.5uF 20% RoHS: Compliant | 0 |
|
Order Now |