-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491A155K020AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1647
|
Newark | Tantalum Capacitor, 1.5Uf 20V 6.5 Ohm 10%, 3216-18, Capacitance:1.5Μf, Voltage(Dc):20V, Capacitor... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1670 | Buy Now |
DISTI #
399-9709-1-ND
|
DigiKey | CAP TANT 1.5UF 10% 20V 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1748 In Stock |
|
$0.1071 / $0.4700 | Buy Now |
DISTI #
T491A155K020AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1.5 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0931 / $0.0951 | Buy Now |
DISTI #
80-T491A155K020
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 1.5uF 1206 10% ESR=6.5ohms RoHS: Compliant | 400 |
|
$0.0960 / $0.4500 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
T491A155K020AT
|
TME | Capacitor: tantalum, 1.5uF, 20VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 1 | 0 |
|
$0.1160 / $0.3900 | RFQ |
DISTI #
T491A155K020AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor 15 uF 20 V 10 55 C 125 C 1206 321618 Metric - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A155K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A155K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 43 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A155K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A155K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493A155K020CN6222 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491A155K020AT vs T493A155K020CN6222 |
TBJA155K020CBDZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | T491A155K020AT vs TBJA155K020CBDZ0823 |
TBJA155K020CCLB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | T491A155K020AT vs TBJA155K020CCLB0745 |
TBJA155K020RXSZ0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | T491A155K020AT vs TBJA155K020RXSZ0045 |
TBJA155K020RXLC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | T491A155K020AT vs TBJA155K020RXLC0045 |
TBJA155K020RKLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | T491A155K020AT vs TBJA155K020RKLZ0700 |
TBJA155K020RBLB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | T491A155K020AT vs TBJA155K020RBLB0H00 |
TBJA155K020JWLC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | T491A155K020AT vs TBJA155K020JWLC0923 |
TBJA155K020JBLZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | T491A155K020AT vs TBJA155K020JBLZ0745 |
TBJA155K020CXLZ0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | T491A155K020AT vs TBJA155K020CXLZ0924 |