Capacitors
T491A106M010ATAUTO7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1206

Overview of T491A106M010ATAUTO7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491A106M010ATAUTO7280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T491A106M010ATAUTO7280-ND
DigiKey CAP TANT 10UF 20% 10V 1206 Min Qty: 9000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 9,000 $0.1096
$0.1096 Buy Now
DISTI # 80-T491A106M10ATAUTO
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 10uF 1206 20% ESR=3.8Ohms AECQ200 RoHS: Compliant 0
  • 9,000 $0.1060
  • 18,000 $0.1040
  • 45,000 $0.0950
$0.0950 / $0.1060 Order Now

CAD Models for T491A106M010ATAUTO7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491A106M010ATAUTO7280 by KEMET Corporation

T491A106M010ATAUTO7280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1306
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3800 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.001 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
56 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T491A106M010ATAUTO7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1206
    VS

Alternate Parts for T491A106M010ATAUTO7280

This table gives cross-reference parts and alternative options found for T491A106M010ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106M010ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493A106M010CK641C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1206, KEMET Corporation T491A106M010ATAUTO7280 vs T493A106M010CK641C7640
TBJA106M010RKLC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T491A106M010ATAUTO7280 vs TBJA106M010RKLC0800
TPSA106M10R0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, LEAD FREE Kyocera AVX Components T491A106M010ATAUTO7280 vs TPSA106M10R0900
TBJA106M010CFLZ9000 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T491A106M010ATAUTO7280 vs TBJA106M010CFLZ9000
TBJA106M010CELB9900 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T491A106M010ATAUTO7280 vs TBJA106M010CELB9900
TBJA106M010RCSB0800 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T491A106M010ATAUTO7280 vs TBJA106M010RCSB0800
TBJA106M010LLDD0745 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T491A106M010ATAUTO7280 vs TBJA106M010LLDD0745
TBJA106M010RCLZ0H23 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T491A106M010ATAUTO7280 vs TBJA106M010RCLZ0H23
TBJA106M010JDLB0745 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T491A106M010ATAUTO7280 vs TBJA106M010JDLB0745
TBJA106M010RKSZ0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1206, Kyocera AVX Components T491A106M010ATAUTO7280 vs TBJA106M010RKSZ0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491A106M010ATAUTO7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491A106M010ATAUTO7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491A106M010ATAUTO7280 would you like to use for your alert(s)?
  • Please alert me when T491A106M010ATAUTO7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491A106M010ATAUTO7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491A106M010ATAUTO7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491A106M010ATAUTO7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491A106M010ATAUTO7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491A106M010ATAUTO7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: