-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7874
|
Newark | Cap, 10Μf, 20V, 10%, Capacitance:10Μf, Voltage Rating:20V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:T491 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T491A106K020AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1900 |
|
$0.1870 / $0.3410 | Buy Now |
DISTI #
94T2456
|
Newark | Cap, 10Uf, 20V, Tant, 1206, Capacitance:10Μf, Voltage(Dc):20V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:5Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:122Ma, Product Length:3.2Mm Rohs Compliant: Yes |Kemet T491A106K020AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1840 | Buy Now |
DISTI #
399-18019-1-ND
|
DigiKey | CAP TANT 10UF 10% 20V 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22722 In Stock |
|
$0.1358 / $0.6100 | Buy Now |
DISTI #
T491A106K020AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 20 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K020AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1212 / $0.1406 | Buy Now |
DISTI #
80-T491A106K020AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 10uF 1206 10% ESR=5 Ohms RoHS: Compliant | 31858 |
|
$0.1420 / $0.6100 | Buy Now |
DISTI #
E02:0323_10087048
|
Arrow Electronics | Cap Tant Solid 10uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Date Code: 2439 | Europe - 30000 |
|
$0.1414 / $0.1428 | Buy Now |
DISTI #
V36:1790_09008932
|
Arrow Electronics | Cap Tant Solid 10uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2431 | Americas - 4000 |
|
$0.1327 / $0.1340 | Buy Now |
DISTI #
V72:2272_09008932
|
Arrow Electronics | Cap Tant Solid 10uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 494 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2431 Container: Cut Strips | Americas - 1923 |
|
$0.1633 / $0.1906 | Buy Now |
DISTI #
85923015
|
Verical | Cap Tant Solid 10uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2439 | Americas - 30000 |
|
$0.2009 | Buy Now |
DISTI #
83638606
|
Verical | Cap Tant Solid 10uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2431 | Americas - 4000 |
|
$0.1327 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A106K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A106K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 48.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A106K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494A106K020AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491A106K020AT vs T494A106K020AM |
B45196H4106K106 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | T491A106K020AT vs B45196H4106K106 |
T491A106K020AG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | T491A106K020AT vs T491A106K020AG |
T494A106K020AT7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491A106K020AT vs T494A106K020AT7280 |
B45198H4106K106 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, 1206, | T491A106K020AT vs B45198H4106K106 |
T494A106K020AH | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491A106K020AT vs T494A106K020AH |
TA020TCM106KAR-13 | VENKEL LTD | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | T491A106K020AT vs TA020TCM106KAR-13 |
T491A106K020AH7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491A106K020AT vs T491A106K020AH7280 |
T494A106K020AG | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491A106K020AT vs T494A106K020AG |
T491A106K020AM | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491A106K020AT vs T491A106K020AM |