-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2270
|
Newark | 10.0Uf 10.0V |Kemet T491A106K010AN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3710 | Buy Now |
DISTI #
399-T491A106K010ANCT-ND
|
DigiKey | CAP TANT 10UF 10% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2768 / $0.9100 | Buy Now |
DISTI #
T491A106K010AN
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K010AN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3155 / $0.3575 | Buy Now |
DISTI #
80-T491A106K010AN
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms RoHS: Compliant | 488 |
|
$0.2760 / $0.9100 | Buy Now |
DISTI #
T491A106K010AN
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K010AN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3155 / $0.3575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A106K010AN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A106K010AN
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A106K010AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106K010AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106K010CSSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010AN vs TBJA106K010CSSD0800 |
TBJA106K010CRSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010AN vs TBJA106K010CRSD0724 |
TBJA106K010CRSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010AN vs TBJA106K010CRSD0945 |
293D106X9010A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K010AN vs 293D106X9010A2WE3 |
TBJA106K010LRSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010AN vs TBJA106K010LRSD0023 |
TBJA106K010CRSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010AN vs TBJA106K010CRSD0000 |
TBJA106K010CBLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010AN vs TBJA106K010CBLD0845 |
TBJA106K010CRLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010AN vs TBJA106K010CRLD0945 |
TBJA106K010CBSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010AN vs TBJA106K010CBSD0945 |
B45010A1066K208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A106K010AN vs B45010A1066K208 |